
32-position shrouded header with a 3.5mm pitch, designed for board-to-board applications. Features a right-angle, through-hole solder termination and a 2-level, 1-row configuration with 16 positions per level. Constructed with copper alloy contacts plated in tin, offering a 10A current rating and 150V voltage rating. Operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability rating. This RoHS compliant component is also CSA and UR approved.
Sign in to ask questions about the Weidmuller 1728600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1728600000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Poles | 32 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
