34-position shrouded header with a 3.5mm pitch, designed for board-to-board applications. Features copper alloy contacts with tin plating, rated for 10A current and 150V voltage. This right-angle, through-hole mounted component offers a 2-level, 1-row configuration with 17 positions per level. Operating temperature range is -50°C to 100°C, with UL94 V-0 flammability rating and IP10 protection. Approvals include CSA and UR, with RoHS and lead-free compliance.
Weidmuller 1728610000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Levels | 2 |
| Number of Poles | 34 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.