
36-position shrouded header, right-angle, through-hole mount with a 3.5mm pitch. Features copper alloy contacts with tin plating, rated for 10A current and 50V voltage. Operates within a -50°C to 100°C temperature range, with UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for board-to-board applications.
Weidmuller 1728620000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Levels | 2 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
