
6-position shrouded header, male, with a 3.5mm pitch. Features a right-angle, through-hole mounting style and solder termination. Rated for 150V and 10A, with copper alloy contacts plated in tin. Operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is also CSA and UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1728630000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728630000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.