Right-angle shrouded header with 20 positions and a 3.5mm pitch, designed for board-to-board applications. Features a 2-level, 1-row configuration with 10 positions per level. Male gender, copper alloy contacts with tin plating, rated for 10A current and 150V voltage. Solder termination with through-hole mounting, operating temperature range of -50°C to 100°C, and UL94 V-0 flammability rating. RoHS compliant and includes CSA and UR approvals.
Weidmuller 1728700000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 150V |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728700000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
