
6-position shrouded header, vertical orientation, for board-to-board applications. Features a 3.5mm pitch, copper alloy contacts with tin plating, and a 7A current rating. Designed for through-hole mounting with solder termination. Rated for 150V and 10A, with UL94 V-0 flammability. RoHS compliant and lead-free.
Weidmuller 1728790000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.