Vertical shrouded header with 24 positions and 12 positions per level, featuring a 3.5mm pitch. This board-to-board connector utilizes a solder termination method with a copper alloy contact material plated in tin. Rated for 10A and 150V, it boasts UL94 V-0 flammability and is RoHS compliant. Approvals include CSA and UR.
Weidmuller 1728880000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728880000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.