30-position, 2-level vertical header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF & LIF technology. This connector offers a 3.5mm pitch and a 10A current rating, with a 150V voltage rating. Constructed with a copper alloy contact material and tin plating, it operates within a -50°C to 100°C temperature range. The through-hole mount design and solder termination ensure secure assembly. Approvals include CSA and UR, with UL94 V-0 flammability rating and IP10 protection.
Weidmuller 1728910000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Levels | 2 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.