Vertical shrouded header with 8 positions and a 3.5mm pitch, designed for board-to-board applications. Features a 2-level, 1-row configuration with 4 positions per level. Constructed with a copper alloy contact material and tin plating, rated for 10A current and 150V voltage. Offers a wide operating temperature range from -50°C to 100°C and meets UL94 V-0 flammability rating. Through-hole mounting with solder termination, this RoHS compliant component is also CSA and UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1728960000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 150V |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728960000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.