
10-position shrouded male header for board-to-board applications. Features a 5.08mm pitch and vertical, through-hole mounting with solder termination. Rated for 150V and 10A, with a copper alloy contact plated in tin. Operates between -50°C and 100°C, boasting UL94 V-0 flammability and IP10 ratings. This lead-free, RoHS-compliant component is designed for 2 levels with 5 positions per level.
Weidmuller 1728970000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 150V |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.