Vertical shrouded header with 14 positions and 14 poles, featuring a 3.5mm pitch. This board-to-board connector offers a 10A current rating and 150V voltage rating, with copper alloy contacts plated in tin. Designed for through-hole mounting with solder termination, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include CSA and UR.
Weidmuller 1728990000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1728990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.