
18-position, 2-row male header connector with straight solder termination. Features a 0.138-inch pitch and a 7A current rating, with a maximum voltage rating of 150V. Constructed with copper alloy contacts plated in tin, housed in a black, UL94 V-0 flammability rated enclosure. This lead-free, RoHS compliant component is designed for through-hole mounting and is CSA and UR approved.
Weidmuller 1729010000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1729010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
