
26-position vertical ZIF/LIF connector with 3.5mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 2-level, 1-row configuration with 13 positions per level. Constructed with a copper alloy contact material and tin plating, offering a current rating of 10A and a voltage rating of 150V. Through-hole mounting with solder termination ensures secure connection. Housing is black, UL94 V-0 flammability rated, and lead-free/RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |