
Vertical male header with 36 contacts in 2 rows, featuring a 0.138-inch pitch and straight solder termination. This board-to-board connector offers a 10A current rating and 150V voltage rating, constructed with tin-plated copper alloy contacts. It is UL94 V-0 flammability rated and lead-free, with CSA and UR approvals.
Weidmuller 1729100000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Levels | 2 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1729100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.