
This 14-position 2-level male header features tin plating and is lead-free compliant. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is available in bulk packaging and has a termination type of solder. It is designed for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |