The Minimate S2L 34-position 2-level vertical through-hole header is a lead-free, RoHS-compliant component with a black housing and tin-plated copper alloy contacts. It features a flammability rating of UL94 V-0 and is available in a bulk packaging configuration with 20 units per package. The header has a pitch of 0.138 inch and is designed for use in high-reliability applications. It can withstand a maximum voltage of 150V and a maximum current of 10A.
Weidmuller 1729410000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 14.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.