14-position shrouded header, vertical orientation, 3.5mm pitch, designed for through-hole mounting with solder termination. Features a copper alloy contact material with tin plating, rated for 7A continuous current and 10A current rating, with a voltage rating of 150V. This two-level, single-row header offers 7 positions per level and is UL94 V-0 flammability rated. Approvals include CSA and UR, with RoHS and lead-free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1729470000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 2 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1729470000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.