Vertical shrouded header with 36 positions and a 3.5mm pitch, designed for board-to-board applications. Features a 2-level, 1-row configuration with 18 positions per level. Copper alloy contacts with tin plating offer a 10A current rating and 150V voltage rating. Operates within a -50°C to 100°C temperature range, with UL94 V-0 flammability rating and IP10 protection. Solder termination and through-hole mounting ensure secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1729580000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Levels | 2 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1729580000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.