36-position, 2-level shrouded header with 18 positions per level, featuring a 5.08mm pitch and vertical, through-hole mounting. This connector utilizes copper alloy contacts with tin plating, rated for 10A current and 150V voltage. Operating temperature range is -50°C to 100°C, with a UL94 V-0 flammability rating and IP10 protection. Lead-free and RoHS compliant, this component is supplied in box packaging.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR |
| Capacitance | 0.2F |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Levels | 2 |
| Number of Poles | 36 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate S2L |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| RoHS | Compliant |