Conn Wire to Board F 8 POS 5.08mm Solder RA Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |