Modular terminal block with a single position and straight orientation, designed for DIN rail mounting. Features a 32A current rating and 250V voltage rating, with a terminal width of 6.1mm. Accommodates wire gauges from 10AWG to 26AWG and operates within a temperature range of -50°C to 120°C. Constructed with beige thermoplastic insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Weidmuller 1733280000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Termination | CLAMP |
| Voltage Rating | 250V |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.