The Weidmuller 1733651643 is a yellow cable marker with a 4mm x 11.3mm size, constructed from PVC and cadmium materials. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The marker is designed for cable mounting and features a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1733651643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1733651643 technical specifications.
| Color | Yellow |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI M |
| Size | 4mm |
| Width | 11.3mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1733651643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.