This cable mount is made from polyamide with a black color and a thickness of 5mm. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The mount is cable-based and meets CE approval. The material is lead-free and compliant with UL94 V-2 flammability rating.
Weidmuller 1736920000 technical specifications.
| Approvals | CE |
| Body Material | Polyamide |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Polyamid |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS Compliant | No |
| Thickness | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.