
Feed-through terminal block with 2 positions and 2 circuits, designed for ST DIN rail mounting. Features a 60A current rating and 600V voltage rating, with a 6kV impulse voltage. Constructed with blue thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Dimensions include 48mm height, 86.5mm length, and 10mm terminal width. Suitable for wire gauges from 6AWG to 16AWG.
Sign in to ask questions about the Weidmuller 1739550000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1739550000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current | 60A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 10mm |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 10mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1739550000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.