Modular Terminal Block, 60A, 10mm2, 1 Row(s), 1 Deck(s)
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, cURus |
| Color | Blue |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 49.5mm |
| Length | 86.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Number of Levels | 1 |
| RoHS Compliant | Yes |
| Series | ZNT |
| Voltage Rating | 6kV |
| Width | 10mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |