Cable Markers Pre-Marked Tie Polyamide White
Weidmuller 1740840001 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Series | SF |
| Size | 21mm |
| Wire/Cable Diameter | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.