
Feed-through terminal block with 2 positions and 2 circuits, featuring straight orientation and clamp termination. Rated for 600V and 63A (76A rating), it supports wire gauges from 4AWG to 14AWG. Constructed with blue thermoplastic insulation, this UL94 V-0 flammability rated component operates between -50°C and 120°C. It mounts to DIN rail and is compliant with CSA, CE, UR, and IEC approvals.
Sign in to ask questions about the Weidmuller 1745240000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1745240000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 63A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 12.1mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 12.1mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1745240000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
