The Rockstar HE connector is a 6-pole, female connector with a copper alloy material and silver plating. It has a current rating of 24A and a voltage rating of 500V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Weidmuller 1745760000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1745760000 technical specifications.
| Approvals | cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | CLAMP |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1745760000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.