The Rockstar HE 10-Pole 6kV 125°C CLAMP Connector is a high-performance connector with a copper alloy contact material and silver plating. It features a current rating of 16A and meets the flammability rating of UL94 V-0. The connector is designed for use in harsh environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is also RoHS compliant and meets cURus approvals.
Weidmuller 1745770000 technical specifications.
| Approvals | cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 64mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | CLAMP |
| Voltage Rating | 6kV |
| Width | 34mm |
| RoHS | Compliant |
No datasheet is available for this part.