Conn Rectangular F 40Signal/1Ground POS ST
Weidmuller 1745810000 technical specifications.
| Approvals | cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 111mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | CLAMP |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Compliant |
No datasheet is available for this part.