Checking distributor stock and pricing after the page loads.
Weidmuller 1745920000 technical specifications.
| Lead Free | Lead Free |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS | Compliant |
No datasheet is available for this part.