The ZAD Series General Purpose Connector is a lead-free component with a height of 2.2mm and a length of 49mm. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a package quantity of one and is part of the ZAD series.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 49mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ZAD |
| Width | 12.48mm |
| RoHS | Compliant |