
30-position, 2-row terminal block with 15 circuits and 15 positions per level. Features a 3.5mm pitch, straight orientation, and screwless termination. Rated for 150V and 10A, with a maximum wire gauge of 28AWG and minimum of 18AWG. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Offers free-hanging and panel mount options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1748130000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Panel |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Levels | 2 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1748130000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.