
36-position, 2-row terminal block with 18 positions per level. Features screwless termination, 3.5mm pitch, and a straight orientation. Rated for 150V and 10A, with a maximum wire gauge of 28AWG and a minimum of 18AWG. This free-hanging and panel-mountable component is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Weidmuller 1748160000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1748160000 technical specifications.
| Color | Orange |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Panel |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Levels | 2 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1748160000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.