
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Panel Mount 10A Box
Sign in to ask questions about the Weidmuller 174819 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 174819 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 174819 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.