10-position, 2-row terminal block with 3.5mm pitch, designed for straight, cable mount applications. Features a 10A current rating and 150V voltage rating, with a maximum operating temperature of 100°C and a minimum of -50°C. Constructed with copper alloy contacts and a black housing, this UL94 V-0 flammability rated component offers IP20 protection. Suitable for wire gauges from 16AWG to 28AWG, it supports crimp termination and is RoHS compliant.
Sign in to ask questions about the Weidmuller 1748190000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1748190000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate B2L |
| Termination | Crimp |
| Voltage | 150V |
| Width | 20.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1748190000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
