
34-position, 2-row terminal block with 3.5mm pitch, straight orientation, and screwless termination. Rated for 10A and 150V, this black, UL94 V-0 flammability rated component features copper alloy contacts and a -50°C to 100°C operating temperature range. Suitable for cable mounting with wire gauges from 16AWG to 28AWG, it offers free-hanging or panel mount options and IP20 protection.
Sign in to ask questions about the Weidmuller 1748310000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1748310000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Number of Levels | 2 |
| Number of Positions | 34 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Minimate B2L |
| Termination | Screwless |
| Voltage | 150V |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1748310000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
