Weidmuller 1749430000 technical specifications.
| Color | Silver |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Material | Steel |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BS 35 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1749430000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.