2-position, 1-level, straight cable mount terminal block with 3.5mm pitch. Features 7A current rating and 300V voltage rating. Utilizes IDC termination with copper alloy contacts plated in tin. Orange housing, UL94 V-0 flammability, and lead-free construction ensure reliable performance.
Weidmuller 1750790000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | IDC |
| Voltage | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1750790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.