6-position, 3.5mm pitch, straight orientation, cable mount terminal block with IDC termination. Features a 7A current rating and 300V voltage rating. Constructed with copper alloy contacts with tin plating, housed in UL94 V-0 rated orange plastic. This lead-free, RoHS compliant component is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1750830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 21mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | IDC |
| Voltage | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1750830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.