8-position, 1-level, straight IDC terminal block for cable mounting. Features 7A current rating, 300V voltage rating, and 3.5mm pitch. Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-0 rated plastic. Designed for 20-22AWG wire gauges, offering a lead-free and RoHS compliant solution.
Sign in to ask questions about the Weidmuller 1750850000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1750850000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLIDC |
| Termination | IDC |
| Voltage | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1750850000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.