
9-position, 1-level, straight orientation terminal block with 3.5mm pitch. Features IDC termination for 20-22AWG wire, rated for 300V and 7A. Constructed with a copper alloy contact material and tin plating, housed in UL94 V-0 rated orange plastic. Designed for free-hanging, cable mounting with a compact profile of 31.5mm length, 21.2mm width, and 12.5mm height. RoHS and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1750860000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | IDC |
| Voltage | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1750860000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
