
10-position, 10-contact straight terminal block with IDC termination. Features a 3.5mm pitch and 7A current rating, suitable for 20-22AWG wire. Constructed with a copper alloy contact material and tin plating, housed in UL94 V-0 rated orange plastic. This free-hanging, cable mountable component operates at 300V and is RoHS compliant.
Sign in to ask questions about the Weidmuller 1750870000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1750870000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 35mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLIDC |
| Termination | IDC |
| Voltage | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1750870000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.