3-position, 3.5mm pitch, straight, cable mount terminal block with IDC termination. Features a 7A current rating and 300V voltage rating. Constructed with a copper alloy contact material and tin plating, housed in UL94 V-0 rated orange plastic. Designed for free hanging or panel mounting, accommodating 20-22AWG wire.
Weidmuller 1751100000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 7A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | IDC |
| Voltage | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1751100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.