
Four-position, single-level terminal block with 3.5mm pitch, featuring Insulation Displacement Connection (IDC) termination for 20-22AWG wire. This free-hanging, cable mount component offers a 7A current rating and 300V voltage rating, with a maximum operating temperature of 80°C. Constructed with CuSn contacts plated in tin, it boasts a UL94 V-0 flammability rating and IP20 protection. Approvals include CSA and UR, and it is RoHS compliant and lead-free.
Weidmuller 1751400000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1751400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
