
3-position, 3-pole terminal block with 3.5mm pitch, featuring IDC termination for 20-22AWG wire. Rated for 7A and 300V, this straight, single-level block offers free-hanging or panel mounting options. Constructed with CuSn contacts plated in tin, it boasts a UL94 V-0 flammability rating and operates within a -50°C to 80°C temperature range. IP20 rated and lead-free, this orange terminal block is CSA and UR approved.
Weidmuller 1751460000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 7A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1751460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.