3-position, 1-row, vertical ZIF/LIF connector with 3.5mm pitch. Features tin-plated copper alloy contacts, a black UL94 V-0 rated housing, and a 10A current rating. Designed for through-hole mounting with solder termination, this male connector operates within a -50°C to 100°C temperature range and is rated for 300V. Approvals include CSA and UR, with RoHS compliance and IP10 rating.
Weidmuller 1752992001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1752992001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.