
Vertical shrouded header with 5 positions and a 3.5mm pitch. Features male gender, solder termination, and a single row configuration. Rated for 10A/13A current and 300V voltage, with a maximum operating temperature of 100°C. Constructed with CuSn contacts and tin plating, offering UL94 V-0 flammability rating and IP10 protection. Approved by CSA and UR, this RoHS compliant component is supplied on tape and reel.
Weidmuller 1753014002 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
