14-position, single-row, vertical ZIF/LIF flexible flat cable connector with a 3.5mm pitch. Features tin-plated copper-tin contacts and a black, UL94 V-0 rated housing. Rated for 13A and 300V, this through-hole mount component is lead-free and RoHS compliant, with CSA and UR approvals.
Weidmuller 1753102001 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.