
Feed-through terminal block with 4 positions, featuring screw termination and DIN rail mounting. Rated for 16A and 300V, with a 4kV voltage rating. Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability. Supports wire gauges from 14AWG to 26AWG and operates within a temperature range of -50°C to 120°C. Approvals include IEC, CSA, CE, and UR.
Sign in to ask questions about the Weidmuller 1753290000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1753290000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 37.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 46.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Weight | 12.5g |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1753290000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
